
GCM1555C1H1R0JA16D | |
|---|---|
DigiKey Part Number | 490-GCM1555C1H1R0JA16DTR-ND - Tape & Reel (TR) 490-GCM1555C1H1R0JA16DCT-ND - Cut Tape (CT) 490-GCM1555C1H1R0JA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555C1H1R0JA16D |
Description | CAP CER 1PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1555C1H1R0JA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02200 | £0.22 |
| 50 | £0.01520 | £0.76 |
| 100 | £0.01290 | £1.29 |
| 500 | £0.00912 | £4.56 |
| 1,000 | £0.00798 | £7.98 |
| 2,500 | £0.00677 | £16.93 |
| 5,000 | £0.00605 | £30.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00530 | £53.00 |
| 20,000 | £0.00483 | £96.60 |
| 30,000 | £0.00459 | £137.70 |
| 50,000 | £0.00433 | £216.50 |
| 70,000 | £0.00418 | £292.60 |
| 100,000 | £0.00403 | £403.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

