0.47 µF ±10% 630V Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCJ55DR7LV474KW01K

DigiKey Part Number
490-GCJ55DR7LV474KW01KTR-ND - Tape & Reel (TR)
490-GCJ55DR7LV474KW01KCT-ND - Cut Tape (CT)
490-GCJ55DR7LV474KW01KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCJ55DR7LV474KW01K
Description
CAP CER 0.47UF 630V X7R 2220
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 630V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCJ55DR7LV474KW01K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31,725
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.92000£0.92
10£0.59800£5.98
50£0.46960£23.48
100£0.43030£43.03
500£0.36356£181.78
1,000£0.34293£342.93
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.30306£1,212.24
8,000£0.29187£2,334.96
12,000£0.28627£3,435.24
20,000£0.28006£5,601.20
Manufacturers Standard Package
Unit Price without VAT:£0.92000
Unit Price with VAT:£1.10400