
GCJ21BR72E103KXJ3L | |
|---|---|
DigiKey Part Number | 490-5595-2-ND - Tape & Reel (TR) 490-5595-1-ND - Cut Tape (CT) 490-5595-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ21BR72E103KXJ3L |
Description | CAP CER 10000PF 250V X7R 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ21BR72E103KXJ3L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4J3X7R2E103K125AE | TDK | 14,868 | 445-8781-1-ND | £0.14000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.09100 | £0.91 |
| 50 | £0.06440 | £3.22 |
| 100 | £0.05650 | £5.65 |
| 500 | £0.04320 | £21.60 |
| 1,000 | £0.03910 | £39.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.03307 | £99.21 |
| 6,000 | £0.03067 | £184.02 |
| 9,000 | £0.02947 | £265.23 |
| 15,000 | £0.02814 | £422.10 |
| 21,000 | £0.02736 | £574.56 |
| 30,000 | £0.02661 | £798.30 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

