
GCJ188R91H224KA01D | |
|---|---|
DigiKey Part Number | 490-16476-2-ND - Tape & Reel (TR) 490-16476-1-ND - Cut Tape (CT) 490-16476-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ188R91H224KA01D |
Description | CAP CER 0.22UF 50V X8R 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ188R91H224KA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.18000 | £0.18 |
| 10 | £0.10200 | £1.02 |
| 50 | £0.07340 | £3.67 |
| 100 | £0.06470 | £6.47 |
| 500 | £0.04992 | £24.96 |
| 1,000 | £0.04538 | £45.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.03913 | £156.52 |
| 8,000 | £0.03674 | £293.92 |
| 12,000 | £0.03545 | £425.40 |
| 20,000 | £0.03495 | £699.00 |
| Unit Price without VAT: | £0.18000 |
|---|---|
| Unit Price with VAT: | £0.21600 |

