
GCJ188L8EL104KA07D | |
|---|---|
DigiKey Part Number | 490-GCJ188L8EL104KA07DTR-ND - Tape & Reel (TR) 490-GCJ188L8EL104KA07DCT-ND - Cut Tape (CT) 490-GCJ188L8EL104KA07DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ188L8EL104KA07D |
Description | CAP CER 0.1UF 100V X8L 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X8L 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ188L8EL104KA07D Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.15000 | £0.15 |
| 10 | £0.08500 | £0.85 |
| 50 | £0.06080 | £3.04 |
| 100 | £0.05330 | £5.33 |
| 500 | £0.04060 | £20.30 |
| 1,000 | £0.03670 | £36.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.02997 | £119.88 |
| 8,000 | £0.02786 | £222.88 |
| 12,000 | £0.02681 | £321.72 |
| 20,000 | £0.02564 | £512.80 |
| 28,000 | £0.02496 | £698.88 |
| 40,000 | £0.02430 | £972.00 |
| Unit Price without VAT: | £0.15000 |
|---|---|
| Unit Price with VAT: | £0.18000 |

