
GCJ188C70J475ME02D | |
|---|---|
DigiKey Part Number | 490-GCJ188C70J475ME02DTR-ND - Tape & Reel (TR) 490-GCJ188C70J475ME02DCT-ND - Cut Tape (CT) 490-GCJ188C70J475ME02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ188C70J475ME02D |
Description | CAP CER |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 6.3V Ceramic Capacitor X7S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ188C70J475ME02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.11400 | £1.14 |
| 50 | £0.08200 | £4.10 |
| 100 | £0.07240 | £7.24 |
| 500 | £0.05616 | £28.08 |
| 1,000 | £0.05116 | £51.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.04149 | £165.96 |
| 8,000 | £0.04113 | £329.04 |
| 12,000 | £0.04030 | £483.60 |
| 20,000 | £0.03873 | £774.60 |
| 28,000 | £0.03781 | £1,058.68 |
| 40,000 | £0.03734 | £1,493.60 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

