
GCG31CR71E475JA01L | |
|---|---|
DigiKey Part Number | 490-16481-2-ND - Tape & Reel (TR) 490-16481-1-ND - Cut Tape (CT) 490-16481-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCG31CR71E475JA01L |
Description | CAP CER 4.7UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±5% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCG31CR71E475JA01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Epoxy Mountable | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.49000 | £0.49 |
| 10 | £0.29300 | £2.93 |
| 50 | £0.22860 | £11.43 |
| 100 | £0.20630 | £20.63 |
| 500 | £0.16846 | £84.23 |
| 1,000 | £0.15337 | £153.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.14261 | £285.22 |
| 4,000 | £0.12437 | £497.48 |
| 6,000 | £0.12384 | £743.04 |
| 10,000 | £0.12324 | £1,232.40 |
| 14,000 | £0.12288 | £1,720.32 |
| 20,000 | £0.12253 | £2,450.60 |
| 24,000 | £0.12236 | £2,936.64 |
| 48,000 | £0.12177 | £5,844.96 |
| 50,000 | £0.12174 | £6,087.00 |
| Unit Price without VAT: | £0.49000 |
|---|---|
| Unit Price with VAT: | £0.58800 |

