22 µF ±10% 6.3V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCG31CR70J226KE01L

DigiKey Part Number
490-GCG31CR70J226KE01LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GCG31CR70J226KE01L
Description
CAP CER 22UF 6.3V X7R 1206
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
22 µF ±10% 6.3V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCG31CR70J226KE01L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Epoxy Mountable
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.075" (1.90mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.18454£369.08
Manufacturers Standard Package
Unit Price without VAT:£0.18454
Unit Price with VAT:£0.22145