0.22 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCG21BR71H224KA01L

DigiKey Part Number
490-GCG21BR71H224KA01LTR-ND - Tape & Reel (TR)
490-GCG21BR71H224KA01LCT-ND - Cut Tape (CT)
490-GCG21BR71H224KA01LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCG21BR71H224KA01L
Description
CAP CER
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCG21BR71H224KA01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Epoxy Mountable
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.28000£0.28
10£0.16700£1.67
50£0.12280£6.14
100£0.10930£10.93
500£0.08672£43.36
1,000£0.07971£79.71
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.07251£217.53
6,000£0.06820£409.20
9,000£0.06605£594.45
15,000£0.06366£954.90
21,000£0.06226£1,307.46
30,000£0.06092£1,827.60
36,000£0.06028£2,170.08
72,000£0.05814£4,186.08
75,000£0.05803£4,352.25
Manufacturers Standard Package
Unit Price without VAT:£0.28000
Unit Price with VAT:£0.33600