
GCG21BR71H105KA01L | |
|---|---|
DigiKey Part Number | 490-GCG21BR71H105KA01LTR-ND - Tape & Reel (TR) 490-GCG21BR71H105KA01LCT-ND - Cut Tape (CT) 490-GCG21BR71H105KA01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCG21BR71H105KA01L |
Description | CAP CER 1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCG21BR71H105KA01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Epoxy Mountable | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.28000 | £0.28 |
| 10 | £0.16500 | £1.65 |
| 50 | £0.12100 | £6.05 |
| 100 | £0.10770 | £10.77 |
| 500 | £0.08534 | £42.67 |
| 1,000 | £0.07828 | £78.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.06764 | £202.92 |
| 6,000 | £0.06239 | £374.34 |
| 9,000 | £0.05354 | £481.86 |
| 15,000 | £0.05287 | £793.05 |
| 21,000 | £0.05270 | £1,106.70 |
| 30,000 | £0.05215 | £1,564.50 |
| 36,000 | £0.05207 | £1,874.52 |
| 72,000 | £0.05180 | £3,729.60 |
| 75,000 | £0.05178 | £3,883.50 |
| Unit Price without VAT: | £0.28000 |
|---|---|
| Unit Price with VAT: | £0.33600 |

