
GCG188R92A103KA01D | |
|---|---|
DigiKey Part Number | 490-GCG188R92A103KA01DTR-ND - Tape & Reel (TR) 490-GCG188R92A103KA01DCT-ND - Cut Tape (CT) 490-GCG188R92A103KA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCG188R92A103KA01D |
Description | CAP CER 10000PF 100V X8R 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCG188R92A103KA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Epoxy Mountable | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.10800 | £1.08 |
| 50 | £0.07820 | £3.91 |
| 100 | £0.06900 | £6.90 |
| 500 | £0.05322 | £26.61 |
| 1,000 | £0.04837 | £48.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.03995 | £159.80 |
| 8,000 | £0.03961 | £316.88 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

