
GCG1555C1H9R7DA01J | |
|---|---|
DigiKey Part Number | 490-GCG1555C1H9R7DA01JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCG1555C1H9R7DA01J |
Description | CAP CER 9.7PF 50V C0G 0402 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 9.7 pF 50V Ceramic Capacitor |
Datasheet | Datasheet |
EDA/CAD Models | GCG1555C1H9R7DA01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | £0.01786 | £893.00 |
| Unit Price without VAT: | £0.01786 |
|---|---|
| Unit Price with VAT: | £0.02143 |

