
GCG1550C1H1R7CA01D | |
|---|---|
cms-digikey-product-number | 490-GCG1550C1H1R7CA01DTR-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | GCG1550C1H1R7CA01D |
cms-description | CAP CER 1.7PF 50V CHA 0402 |
cms-standard-lead-time | 25 Weeks |
cms-customer-reference | |
cms-detailed-description | 1.7 pF 50V Ceramic Capacitor |
Datasheet | Datasheet |
cms-eda-cad-models | GCG1550C1H1R7CA01D Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Murata Electronics | |
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 10,000 | £0.02058 | £205.80 |
| Unit Price without VAT: | £0.02058 |
|---|---|
| Unit Price with VAT: | £0.02470 |

