
GC355DD7LQ474KX18L | |
|---|---|
DigiKey Part Number | 490-GC355DD7LQ474KX18LTR-ND - Tape & Reel (TR) 490-GC355DD7LQ474KX18LCT-ND - Cut Tape (CT) 490-GC355DD7LQ474KX18LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GC355DD7LQ474KX18L |
Description | CAP CER 0.47UF 630V X7T 2220 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 630V Ceramic Capacitor X7T 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GC355DD7LQ474KX18L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.43000 | £1.43 |
| 10 | £0.96200 | £9.62 |
| 50 | £0.77600 | £38.80 |
| 100 | £0.71870 | £71.87 |
| 500 | £0.62192 | £310.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.54839 | £548.39 |
| 2,000 | £0.52488 | £1,049.76 |
| 3,000 | £0.51309 | £1,539.27 |
| 5,000 | £0.50004 | £2,500.20 |
| 7,000 | £0.49240 | £3,446.80 |
| 10,000 | £0.48506 | £4,850.60 |
| 12,000 | £0.48158 | £5,778.96 |
| Unit Price without VAT: | £1.43000 |
|---|---|
| Unit Price with VAT: | £1.71600 |

