0.22 µF ±10% 630V Ceramic Capacitor X7T 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GC355DD7LQ224KX18L

DigiKey Part Number
490-GC355DD7LQ224KX18LTR-ND - Tape & Reel (TR)
490-GC355DD7LQ224KX18LCT-ND - Cut Tape (CT)
490-GC355DD7LQ224KX18LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GC355DD7LQ224KX18L
Description
CAP CER 0.22UF 630V X7T 2220
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 630V Ceramic Capacitor X7T 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GC355DD7LQ224KX18L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 489
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.18000£1.18
10£0.74400£7.44
50£0.62760£31.38
100£0.57890£57.89
500£0.54516£272.58
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.48044£480.44
2,000£0.45903£918.06
3,000£0.44830£1,344.90
5,000£0.43793£2,189.65
Manufacturers Standard Package
Unit Price without VAT:£1.18000
Unit Price with VAT:£1.41600