
GC331BD72J103KX01L | |
|---|---|
DigiKey Part Number | 490-13993-2-ND - Tape & Reel (TR) 490-13993-1-ND - Cut Tape (CT) 490-13993-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GC331BD72J103KX01L |
Description | CAP CER 10000PF 630V X7T 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 630V Ceramic Capacitor X7T 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GC331BD72J103KX01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.26000 | £0.26 |
| 10 | £0.15500 | £1.55 |
| 50 | £0.11360 | £5.68 |
| 100 | £0.10090 | £10.09 |
| 500 | £0.07966 | £39.83 |
| 1,000 | £0.07312 | £73.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.06634 | £199.02 |
| Unit Price without VAT: | £0.26000 |
|---|---|
| Unit Price with VAT: | £0.31200 |

