
DSS1NB32A222Q93A | |
|---|---|
DigiKey Part Number | 490-DSS1NB32A222Q93ACT-ND - Cut Tape (CT) 490-DSS1NB32A222Q93ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DSS1NB32A222Q93A |
Description | EMI SUPPRESSION FILTERS |
Customer Reference | |
Detailed Description | LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel 6 A Radial - 3 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Last Time Buy | |
Type | Low Pass | |
Filter Order | 3rd | |
Technology | LC (T-Type) | |
Number of Channels | 1 | |
Center / Cutoff Frequency | - | |
Attenuation Value | - | |
Resistance - Channel (Ohms) | - | |
Current | 6 A | |
ESD Protection | No | |
Operating Temperature | -40°C ~ 85°C | |
Applications | General Purpose | |
Voltage - Rated | 100V | |
Mounting Type | Through Hole | |
Package / Case | Radial - 3 Leads | |
Size / Dimension | 0.335" L x 0.138" W (8.50mm x 3.50mm) | |
Height | 0.295" (7.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.47000 | £0.47 |
| 10 | £0.38200 | £3.82 |
| 25 | £0.35240 | £8.81 |
| 50 | £0.33140 | £16.57 |
| 100 | £0.31170 | £31.17 |
| 250 | £0.28748 | £71.87 |
| 500 | £0.27042 | £135.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.25035 | £375.53 |
| 3,000 | £0.23549 | £706.47 |
| 4,500 | £0.22722 | £1,022.49 |
| 7,500 | £0.21720 | £1,629.00 |
| 10,500 | £0.21084 | £2,213.82 |
| 15,000 | £0.20430 | £3,064.50 |
| Unit Price without VAT: | £0.47000 |
|---|---|
| Unit Price with VAT: | £0.56400 |


