
DK1E3EA152M86HBH01 | |
|---|---|
DigiKey Part Number | 490-DK1E3EA152M86HBH01TR-ND - Tape & Reel (TR) 490-DK1E3EA152M86HBH01CT-ND - Cut Tape (CT) 490-DK1E3EA152M86HBH01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DK1E3EA152M86HBH01 |
Description | CAP CER 1500PF 300VAC E SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±20% 440VAC Ceramic Capacitor E Nonstandard SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Nonstandard SMD | |
Size / Dimension | 0.315" L x 0.236" W (8.00mm x 6.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | Gull Wing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.21000 | £2.21 |
| 10 | £1.53300 | £15.33 |
| 50 | £1.26320 | £63.16 |
| 100 | £1.17970 | £117.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.00880 | £504.40 |
| 1,000 | £0.96632 | £966.32 |
| 1,500 | £0.94503 | £1,417.55 |
| 2,500 | £0.92144 | £2,303.60 |
| 3,500 | £0.90765 | £3,176.77 |
| 5,000 | £0.89437 | £4,471.85 |
| Unit Price without VAT: | £2.21000 |
|---|---|
| Unit Price with VAT: | £2.65200 |

