1500 pF ±20% 440VAC Ceramic Capacitor E Nonstandard SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DK1E3EA152M86HAH01

DigiKey Part Number
490-DK1E3EA152M86HAH01TR-ND - Tape & Reel (TR)
490-DK1E3EA152M86HAH01CT-ND - Cut Tape (CT)
490-DK1E3EA152M86HAH01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DK1E3EA152M86HAH01
Description
CAP CER 1500PF 250VAC E SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1500 pF ±20% 440VAC Ceramic Capacitor E Nonstandard SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y1
Applications
Failure Rate
-
Mounting Type
Package / Case
Nonstandard SMD
Size / Dimension
0.315" L x 0.236" W (8.00mm x 6.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
Gull Wing
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 590
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.21000£2.21
10£1.52600£15.26
50£1.25700£62.85
100£1.17380£117.38
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£1.00354£501.77
1,000£0.96122£961.22
1,500£0.94003£1,410.05
2,500£0.91652£2,291.30
3,500£0.90277£3,159.69
5,000£0.88955£4,447.75
Manufacturers Standard Package
Unit Price without VAT:£2.21000
Unit Price with VAT:£2.65200