
DK1B3EA471K86HBH01 | |
|---|---|
DigiKey Part Number | 490-DK1B3EA471K86HBH01TR-ND - Tape & Reel (TR) 490-DK1B3EA471K86HBH01CT-ND - Cut Tape (CT) 490-DK1B3EA471K86HBH01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DK1B3EA471K86HBH01 |
Description | CAP CER 470PF 300VAC B SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 440VAC Ceramic Capacitor B Nonstandard SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Nonstandard SMD | |
Size / Dimension | 0.315" L x 0.236" W (8.00mm x 6.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | Gull Wing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.71000 | £1.71 |
| 10 | £1.15600 | £11.56 |
| 50 | £0.93960 | £46.98 |
| 100 | £0.87260 | £87.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.73768 | £368.84 |
| 1,000 | £0.70365 | £703.65 |
| 1,500 | £0.68660 | £1,029.90 |
| 2,500 | £0.66770 | £1,669.25 |
| 3,500 | £0.65665 | £2,298.27 |
| 5,000 | £0.64602 | £3,230.10 |
| Unit Price without VAT: | £1.71000 |
|---|---|
| Unit Price with VAT: | £2.05200 |

