
DK1B3EA101K86HAH01 | |
|---|---|
DigiKey Part Number | 490-DK1B3EA101K86HAH01TR-ND - Tape & Reel (TR) 490-DK1B3EA101K86HAH01CT-ND - Cut Tape (CT) 490-DK1B3EA101K86HAH01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DK1B3EA101K86HAH01 |
Description | CAP CER 100PF 250VAC B SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 440VAC Ceramic Capacitor B Nonstandard SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Nonstandard SMD | |
Size / Dimension | 0.315" L x 0.236" W (8.00mm x 6.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | Gull Wing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.15000 | £2.15 |
| 10 | £1.48800 | £14.88 |
| 50 | £1.22420 | £61.21 |
| 100 | £1.14260 | £114.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.97588 | £487.94 |
| 1,000 | £0.93439 | £934.39 |
| 1,500 | £0.91361 | £1,370.41 |
| 2,500 | £0.89056 | £2,226.40 |
| 3,500 | £0.87708 | £3,069.78 |
| 5,000 | £0.86411 | £4,320.55 |
| Unit Price without VAT: | £2.15000 |
|---|---|
| Unit Price with VAT: | £2.58000 |

