47 pF ±10% 440VAC Ceramic Capacitor SL Nonstandard SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DK11XEA470K86HAH01

DigiKey Part Number
490-DK11XEA470K86HAH01TR-ND - Tape & Reel (TR)
490-DK11XEA470K86HAH01CT-ND - Cut Tape (CT)
490-DK11XEA470K86HAH01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DK11XEA470K86HAH01
Description
CAP CER 47PF 250VAC SL SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
47 pF ±10% 440VAC Ceramic Capacitor SL Nonstandard SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y1
Applications
Failure Rate
-
Mounting Type
Package / Case
Nonstandard SMD
Size / Dimension
0.315" L x 0.236" W (8.00mm x 6.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
Gull Wing
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 392
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.26000£2.26
10£1.56800£15.68
50£1.29280£64.64
100£1.20790£120.79
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£1.03378£516.89
1,000£0.99056£990.56
1,500£0.96891£1,453.37
2,500£0.94490£2,362.25
3,500£0.93087£3,258.05
5,000£0.91737£4,586.85
Manufacturers Standard Package
Unit Price without VAT:£2.26000
Unit Price with VAT:£2.71200