
DFE252008U-4R7M=P2 | |
|---|---|
DigiKey Part Number | 490-DFE252008U-4R7M=P2TR-ND - Tape & Reel (TR) 490-DFE252008U-4R7M=P2CT-ND - Cut Tape (CT) 490-DFE252008U-4R7M=P2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFE252008U-4R7M=P2 |
Description | FIXED IND 4.7UH 1A 340 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 1 A 340mOhm Max 1008 (2520 Metric) Flat Wire |
Datasheet | Datasheet |
EDA/CAD Models | DFE252008U-4R7M=P2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 340mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Features | Flat Wire | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 2520 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.25000 | £0.25 |
| 10 | £0.20200 | £2.02 |
| 100 | £0.16630 | £16.63 |
| 1,000 | £0.13674 | £136.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.12706 | £381.18 |
| 6,000 | £0.11982 | £718.92 |
| 9,000 | £0.11578 | £1,042.02 |
| 15,000 | £0.11089 | £1,663.35 |
| 21,000 | £0.10778 | £2,263.38 |
| 30,000 | £0.10459 | £3,137.70 |
| Unit Price without VAT: | £0.25000 |
|---|---|
| Unit Price with VAT: | £0.30000 |

