
DFE201612P-R33M=P2 | |
|---|---|
DigiKey Part Number | 490-10622-2-ND - Tape & Reel (TR) 490-10622-1-ND - Cut Tape (CT) 490-10622-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFE201612P-R33M=P2 |
Description | FIXED IND 330NH 5.6A 28 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Drum Core, Wirewound Inductor 5.6 A 28mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | DFE201612P-R33M=P2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 28mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 (2016 Metric) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.13200 | £1.32 |
| 100 | £0.10870 | £10.87 |
| 1,000 | £0.08943 | £89.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.08309 | £249.27 |
| 6,000 | £0.07835 | £470.10 |
| 9,000 | £0.07571 | £681.39 |
| 15,000 | £0.07250 | £1,087.50 |
| 21,000 | £0.07047 | £1,479.87 |
| 30,000 | £0.06838 | £2,051.40 |
| 75,000 | £0.06357 | £4,767.75 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

