240 nH Shielded Drum Core, Wirewound Inductor 6.5 A 23mOhm Max 0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFE201612P-R24M=P2

DigiKey Part Number
490-10621-2-ND - Tape & Reel (TR)
490-10621-1-ND - Cut Tape (CT)
490-10621-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DFE201612P-R24M=P2
Description
FIXED IND 240NH 6.5A 23 MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
240 nH Shielded Drum Core, Wirewound Inductor 6.5 A 23mOhm Max 0806 (2016 Metric)
Datasheet
 Datasheet
EDA/CAD Models
DFE201612P-R24M=P2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
23mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0806 (2016 Metric)
Supplier Device Package
0806 (2016 Metric)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.039" (1.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,131
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.16000£0.16
10£0.13200£1.32
100£0.10870£10.87
1,000£0.08943£89.43
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.08309£249.27
6,000£0.07835£470.10
9,000£0.07571£681.39
15,000£0.07250£1,087.50
21,000£0.07047£1,479.87
30,000£0.06838£2,051.40
75,000£0.06357£4,767.75
Manufacturers Standard Package
Unit Price without VAT:£0.16000
Unit Price with VAT:£0.19200