
DFE201612E-1R5M=P2 | |
|---|---|
DigiKey Part Number | 490-DFE201612E-1R5M=P2TR-ND - Tape & Reel (TR) 490-DFE201612E-1R5M=P2CT-ND - Cut Tape (CT) 490-DFE201612E-1R5M=P2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFE201612E-1R5M=P2 |
Description | FIXED IND 1.5UH 2.3A 72 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Inductor 2.3 A 72mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | DFE201612E-1R5M=P2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 72mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 (2016 Metric) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.18000 | £0.18 |
| 10 | £0.15000 | £1.50 |
| 100 | £0.12300 | £12.30 |
| 1,000 | £0.10118 | £101.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.09402 | £282.06 |
| 6,000 | £0.08865 | £531.90 |
| 9,000 | £0.08566 | £770.94 |
| 15,000 | £0.08204 | £1,230.60 |
| 21,000 | £0.07974 | £1,674.54 |
| 30,000 | £0.07737 | £2,321.10 |
| 75,000 | £0.07292 | £5,469.00 |
| Unit Price without VAT: | £0.18000 |
|---|---|
| Unit Price with VAT: | £0.21600 |

