1.5 µH Shielded Inductor 2.3 A 72mOhm Max 0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFE201612E-1R5M=P2

DigiKey Part Number
490-DFE201612E-1R5M=P2TR-ND - Tape & Reel (TR)
490-DFE201612E-1R5M=P2CT-ND - Cut Tape (CT)
490-DFE201612E-1R5M=P2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DFE201612E-1R5M=P2
Description
FIXED IND 1.5UH 2.3A 72 MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Inductor 2.3 A 72mOhm Max 0806 (2016 Metric)
Datasheet
 Datasheet
EDA/CAD Models
DFE201612E-1R5M=P2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.2A
Shielding
Shielded
DC Resistance (DCR)
72mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0806 (2016 Metric)
Supplier Device Package
0806 (2016 Metric)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.047" (1.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,420
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.18000£0.18
10£0.15000£1.50
100£0.12300£12.30
1,000£0.10118£101.18
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.09402£282.06
6,000£0.08865£531.90
9,000£0.08566£770.94
15,000£0.08204£1,230.60
21,000£0.07974£1,674.54
30,000£0.07737£2,321.10
75,000£0.07292£5,469.00
Manufacturers Standard Package
Unit Price without VAT:£0.18000
Unit Price with VAT:£0.21600