
DFE18SAN1R0MG0L | |
|---|---|
DigiKey Part Number | 490-16577-2-ND - Tape & Reel (TR) 490-16577-1-ND - Cut Tape (CT) 490-16577-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFE18SAN1R0MG0L |
Description | FIXED IND 1UH 1.7A 128 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Shielded Inductor 1.7 A 128mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | DFE18SAN1R0MG0L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 128mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.30000 | £0.30 |
| 10 | £0.24300 | £2.43 |
| 100 | £0.19980 | £19.98 |
| 1,000 | £0.16434 | £164.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.14684 | £440.52 |
| 6,000 | £0.13847 | £830.82 |
| 9,000 | £0.13380 | £1,204.20 |
| 15,000 | £0.12815 | £1,922.25 |
| 21,000 | £0.12456 | £2,615.76 |
| 30,000 | £0.12087 | £3,626.10 |
| Unit Price without VAT: | £0.30000 |
|---|---|
| Unit Price with VAT: | £0.36000 |

