
DE6B3KJ331KN4AE01J | |
|---|---|
DigiKey Part Number | 490-DE6B3KJ331KN4AE01JCT-ND - Cut Tape (CT) 490-DE6B3KJ331KN4AE01JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DE6B3KJ331KN4AE01J |
Description | CAP CERAMIC SAFETY 330PF X1/Y2 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 300VAC Ceramic Capacitor B Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE6B3KJ331KN4AE01J Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings AEC-Q200, X1, Y2 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.276" Dia (7.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.394" (10.00mm) |
Voltage - Rated | Lead Spacing 0.394" (10.00mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DE6B3KJ331KA4BE01J | Murata Electronics | 250 | 490-DE6B3KJ331KA4BE01J-ND | £0.62000 | Parametric Equivalent |
| DE6B3KJ331KB4BE01J | Murata Electronics | 363 | 490-DE6B3KJ331KB4BE01J-ND | £0.59000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.56000 | £0.56 |
| 10 | £0.35200 | £3.52 |
| 50 | £0.26940 | £13.47 |
| 100 | £0.24390 | £24.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | £0.19978 | £79.91 |
| 800 | £0.18601 | £148.81 |
| 1,200 | £0.17912 | £214.94 |
| 2,000 | £0.17148 | £342.96 |
| 2,800 | £0.16701 | £467.63 |
| 4,000 | £0.16272 | £650.88 |
| Unit Price without VAT: | £0.56000 |
|---|---|
| Unit Price with VAT: | £0.67200 |

