
DE6B3KJ101KN3AE01J | |
|---|---|
DigiKey Part Number | 490-DE6B3KJ101KN3AE01JCT-ND - Cut Tape (CT) 490-DE6B3KJ101KN3AE01JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DE6B3KJ101KN3AE01J |
Description | CAP CER 100PF 300V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 300VAC Ceramic Capacitor B Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200, X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.88000 | £0.88 |
| 10 | £0.56500 | £5.65 |
| 50 | £0.44300 | £22.15 |
| 100 | £0.40510 | £40.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | £0.32190 | £225.33 |
| 1,400 | £0.30448 | £426.27 |
| 2,100 | £0.29576 | £621.10 |
| 3,500 | £0.28609 | £1,001.32 |
| 4,900 | £0.28043 | £1,374.11 |
| 7,000 | £0.27500 | £1,925.00 |
| Unit Price without VAT: | £0.88000 |
|---|---|
| Unit Price with VAT: | £1.05600 |

