1500 pF ±20% 250VAC Ceramic Capacitor E Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DE1E3RA152MN4AN01F

DigiKey Part Number
490-16194-1-ND - Cut Tape (CT)
490-16194-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
DE1E3RA152MN4AN01F
Description
CAP CER 1500PF 250V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1500 pF ±20% 250VAC Ceramic Capacitor E Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
DE1E3RA152MN4AN01F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y1
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.433" (11.00mm)
Thickness (Max)
-
Lead Spacing
0.394" (10.00mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.76000£0.76
10£0.48300£4.83
50£0.37540£18.77
100£0.34220£34.22
Tape & Box (TB)
QuantityUnit PriceExt Price
600£0.27325£163.95
1,200£0.25728£308.74
1,800£0.24927£448.69
3,000£0.24040£721.20
4,200£0.23521£987.88
6,000£0.23022£1,381.32
Manufacturers Standard Package
Unit Price without VAT:£0.76000
Unit Price with VAT:£0.91200