
DE1E3RA152MJ4BN01F | |
|---|---|
DigiKey Part Number | 490-DE1E3RA152MJ4BN01F-ND |
Manufacturer | |
Manufacturer Product Number | DE1E3RA152MJ4BN01F |
Description | CAP CER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±20% 250VAC Ceramic Capacitor E Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE1E3RA152MJ4BN01F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.433" (11.00mm) | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.67000 | £0.67 |
| 10 | £0.42700 | £4.27 |
| 50 | £0.33020 | £16.51 |
| 100 | £0.30040 | £30.04 |
| 500 | £0.25006 | £125.03 |
| 1,000 | £0.23450 | £234.50 |
| 2,500 | £0.21806 | £545.15 |
| 5,000 | £0.20816 | £1,040.80 |
| Unit Price without VAT: | £0.67000 |
|---|---|
| Unit Price with VAT: | £0.80400 |

