Parametric Equivalent

CSTLS25M0X51-B0 | |
|---|---|
DigiKey Part Number | 490-CSTLS25M0X51-B0-ND |
Manufacturer | |
Manufacturer Product Number | CSTLS25M0X51-B0 |
Description | CERAMIC RESONATOR 25MHZ 5PF 3-PI |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 25 MHz Ceramic Resonator Built in Capacitor 5 pF ±0.2% 50 Ohms -20°C ~ 80°C Through Hole |
Category | Features Built in Capacitor |
Manufacturer Murata Electronics | Capacitance 5 pF |
Series | Impedance 50 Ohms |
Packaging Bulk | Operating Temperature -20°C ~ 80°C |
Part Status Active | Mounting Type Through Hole |
Type Ceramic | Package / Case Radial - 3 Lead, 2.50mm Pitch |
Frequency 25 MHz | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Frequency Stability ±0.2% | Height 0.276" (7.00mm) |
Frequency Tolerance ±0.5% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSTLS25M0X51-A0 | Murata Electronics | 3,979 | 490-CSTLS25M0X51-A0CT-ND | £0.31000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.21808 | £109.04 |
| Unit Price without VAT: | £0.21808 |
|---|---|
| Unit Price with VAT: | £0.26170 |


