7.373 MHz Ceramic Resonator Built in Capacitor 39 pF ±0.15% 50 Ohms -40°C ~ 125°C Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSTCR7M37G55B02-R0

DigiKey Part Number
490-CSTCR7M37G55B02-R0TR-ND - Tape & Reel (TR)
490-CSTCR7M37G55B02-R0CT-ND - Cut Tape (CT)
490-CSTCR7M37G55B02-R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSTCR7M37G55B02-R0
Description
CER RES
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
7.373 MHz Ceramic Resonator Built in Capacitor 39 pF ±0.15% 50 Ohms -40°C ~ 125°C Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
CSTCR7M37G55B02-R0 Models
Product Attributes
Filter Similar Products
Category
Features
Built in Capacitor
Manufacturer
Murata Electronics
Capacitance
39 pF
Series
Impedance
50 Ohms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
Ceramic
Package / Case
3-SMD, Non-Standard
Frequency
7.373 MHz
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Frequency Stability
±0.15%
Height
0.047" (1.20mm)
Frequency Tolerance
±0.5%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,334
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.28000£0.28
10£0.24000£2.40
25£0.22680£5.67
50£0.21740£10.87
100£0.20850£20.85
250£0.19716£49.29
500£0.18900£94.50
1,000£0.18119£181.19
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.17284£518.52
6,000£0.16569£994.14
9,000£0.16165£1,454.85
15,000£0.15670£2,350.50
21,000£0.15352£3,223.92
30,000£0.15023£4,506.90
Manufacturers Standard Package
Unit Price without VAT:£0.28000
Unit Price with VAT:£0.33600