
CSTCR4M19G55Z-R0 | |
|---|---|
DigiKey Part Number | 490-CSTCR4M19G55Z-R0TR-ND - Tape & Reel (TR) 490-CSTCR4M19G55Z-R0CT-ND - Cut Tape (CT) 490-CSTCR4M19G55Z-R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSTCR4M19G55Z-R0 |
Description | CER RESONATOR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.194 MHz Ceramic Resonator Built in Capacitor 39 pF ±0.3% 60 Ohms -40°C ~ 125°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CSTCR4M19G55Z-R0 Models |
Category | Features Built in Capacitor |
Manufacturer Murata Electronics | Capacitance 39 pF |
Series | Impedance 60 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Ceramic | Package / Case 3-SMD, Non-Standard |
Frequency 4.194 MHz | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Frequency Stability ±0.3% | Height 0.047" (1.20mm) |
Frequency Tolerance ±0.5% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.28000 | £0.28 |
| 10 | £0.24200 | £2.42 |
| 25 | £0.22840 | £5.71 |
| 50 | £0.21900 | £10.95 |
| 100 | £0.20990 | £20.99 |
| 250 | £0.19848 | £49.62 |
| 500 | £0.19028 | £95.14 |
| 1,000 | £0.18241 | £182.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.17401 | £522.03 |
| 6,000 | £0.16682 | £1,000.92 |
| 9,000 | £0.16275 | £1,464.75 |
| 15,000 | £0.15776 | £2,366.40 |
| 21,000 | £0.15456 | £3,245.76 |
| 30,000 | £0.15125 | £4,537.50 |
| Unit Price without VAT: | £0.28000 |
|---|---|
| Unit Price with VAT: | £0.33600 |

