
CFUKG455KE4A-R0 | |
|---|---|
DigiKey Part Number | 490-11058-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CFUKG455KE4A-R0 |
Description | CER FILTER 455KHZ |
Customer Reference | |
Detailed Description | 455kHz Ceramic Filter 7.5 kHz 1.5kOhm Chip, 3 PC Pads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 455kHz | |
Impedance | 1.5kOhm | |
Bandwidth | 7.5 kHz | |
Insertion Loss | 6dB | |
Filter Type | - | |
Mounting Type | Surface Mount | |
Package / Case | Chip, 3 PC Pads | |
Size / Dimension | 0.295" L x 0.236" W (7.50mm x 6.00mm) | |
Height (Max) | 0.157" (4.00mm) | |
Base Product Number |

