Similar

BLM41PF800SN1L | |
|---|---|
DigiKey Part Number | 490-1059-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BLM41PF800SN1L |
Description | FERRITE BEAD 80 OHM 1806 4LN |
Customer Reference | |
Detailed Description | 80 Ohms @ 100 MHz 1 Differential Mode - Single Ferrite Bead 1806 (4516 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | BLM41PF800SN1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Filter Type | Differential Mode - Single | |
Number of Lines | 1 | |
Impedance @ Frequency | 80 Ohms @ 100 MHz | |
Package / Case | 1806 (4516 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.071" (1.80mm) | |
Size / Dimension | 0.177" L x 0.063" W (4.50mm x 1.60mm) | |
Base Product Number |


