180 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1.5A 90mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM18PG181SH1D

DigiKey Part Number
490-7816-2-ND - Tape & Reel (TR)
490-7816-1-ND - Cut Tape (CT)
490-7816-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM18PG181SH1D
Description
FERRITE BEAD 180 OHM 0603 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
180 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1.5A 90mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM18PG181SH1D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
180 Ohms @ 100 MHz
Current Rating (Max)
1.5A
DC Resistance (DCR) (Max)
90mOhm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,674
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.05500£0.55
25£0.04800£1.20
50£0.04300£2.15
100£0.03850£3.85
250£0.03316£8.29
500£0.02948£14.74
1,000£0.02608£26.08
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.01942£77.68
8,000£0.01676£134.08
12,000£0.01589£190.68
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400