
BLM18KG260WH1D | |
|---|---|
DigiKey Part Number | 490-BLM18KG260WH1DTR-ND - Tape & Reel (TR) 490-BLM18KG260WH1DCT-ND - Cut Tape (CT) 490-BLM18KG260WH1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18KG260WH1D |
Description | FERRITE BEAD 26 OHM 0603 1LN |
Customer Reference | |
Detailed Description | 26 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 2A 32mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18KG260WH1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 26 Ohms @ 100 MHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 32mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount, Epoxy | |
Height (Max) | 0.030" (0.75mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.08000 | £0.08 |
| 10 | £0.06900 | £0.69 |
| 25 | £0.06360 | £1.59 |
| 50 | £0.05980 | £2.99 |
| 100 | £0.05650 | £5.65 |
| 250 | £0.05224 | £13.06 |
| 500 | £0.04922 | £24.61 |
| Unit Price without VAT: | £0.08000 |
|---|---|
| Unit Price with VAT: | £0.09600 |

