
BLM18BD471BH1D | |
|---|---|
DigiKey Part Number | 490-14051-2-ND - Tape & Reel (TR) 490-14051-1-ND - Cut Tape (CT) 490-14051-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18BD471BH1D |
Description | FERRITE BEAD 470 OHM 0603 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 250mA 550mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18BD471BH1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 470 Ohms @ 100 MHz | |
Current Rating (Max) | 250mA | |
DC Resistance (DCR) (Max) | 550mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.09000 | £0.09 |
| 10 | £0.06100 | £0.61 |
| 25 | £0.05360 | £1.34 |
| 50 | £0.04800 | £2.40 |
| 100 | £0.04300 | £4.30 |
| 250 | £0.03696 | £9.24 |
| 500 | £0.03282 | £16.41 |
| 1,000 | £0.02900 | £29.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.02214 | £88.56 |
| Unit Price without VAT: | £0.09000 |
|---|---|
| Unit Price with VAT: | £0.10800 |

