
BLM15PE181SH1D | |
|---|---|
DigiKey Part Number | 490-BLM15PE181SH1DTR-ND - Tape & Reel (TR) 490-BLM15PE181SH1DCT-ND - Cut Tape (CT) 490-BLM15PE181SH1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM15PE181SH1D |
Description | FERRITE BEAD 180 OHM 0402 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 1.2A 140mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM15PE181SH1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 180 Ohms @ 100 MHz | |
Current Rating (Max) | 1.2A | |
DC Resistance (DCR) (Max) | 140mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.11000 | £0.11 |
| 10 | £0.09300 | £0.93 |
| 25 | £0.08600 | £2.15 |
| 50 | £0.08100 | £4.05 |
| 100 | £0.07640 | £7.64 |
| 250 | £0.07064 | £17.66 |
| 500 | £0.06660 | £33.30 |
| 1,000 | £0.06279 | £62.79 |
| 2,500 | £0.05808 | £145.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.05267 | £526.70 |
| 20,000 | £0.04967 | £993.40 |
| 30,000 | £0.04800 | £1,440.00 |
| 50,000 | £0.04597 | £2,298.50 |
| 70,000 | £0.04468 | £3,127.60 |
| 100,000 | £0.04336 | £4,336.00 |
| Unit Price without VAT: | £0.11000 |
|---|---|
| Unit Price with VAT: | £0.13200 |

