
BLM15BA050SZ1D | |
|---|---|
DigiKey Part Number | 490-BLM15BA050SZ1DTR-ND - Tape & Reel (TR) 490-BLM15BA050SZ1DCT-ND - Cut Tape (CT) 490-BLM15BA050SZ1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM15BA050SZ1D |
Description | FERRITE BEAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 300mA 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM15BA050SZ1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 5 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 100mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Features | Automotive | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03600 | £0.36 |
| 25 | £0.03160 | £0.79 |
| 50 | £0.02820 | £1.41 |
| 100 | £0.02530 | £2.53 |
| 250 | £0.02184 | £5.46 |
| 500 | £0.01946 | £9.73 |
| 1,000 | £0.01727 | £17.27 |
| 5,000 | £0.01277 | £63.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.01128 | £112.80 |
| 20,000 | £0.01028 | £205.60 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

