
BLM03HD331SZ1D | |
|---|---|
DigiKey Part Number | 490-BLM03HD331SZ1DTR-ND - Tape & Reel (TR) 490-BLM03HD331SZ1DCT-ND - Cut Tape (CT) 490-BLM03HD331SZ1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM03HD331SZ1D |
Description | FERRITE BEAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 200mA 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | BLM03HD331SZ1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 330 Ohms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 1Ohm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.013" (0.33mm) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Features | Automotive | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.25000 | £0.25 |
| 10 | £0.17700 | £1.77 |
| 25 | £0.15280 | £3.82 |
| 50 | £0.13660 | £6.83 |
| 100 | £0.12170 | £12.17 |
| 250 | £0.10364 | £25.91 |
| 500 | £0.09116 | £45.58 |
| 1,000 | £0.08010 | £80.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.06544 | £981.60 |
| Unit Price without VAT: | £0.25000 |
|---|---|
| Unit Price with VAT: | £0.30000 |


