47 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 200mA 700mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM03BB470SN1D

DigiKey Part Number
490-5168-2-ND - Tape & Reel (TR)
490-5168-1-ND - Cut Tape (CT)
490-5168-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM03BB470SN1D
Description
FERRITE BEAD 47 OHM 0201 1LN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
47 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 200mA 700mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM03BB470SN1D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
47 Ohms @ 100 MHz
Current Rating (Max)
200mA
DC Resistance (DCR) (Max)
700mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Mounting Type
Surface Mount
Height (Max)
0.013" (0.33mm)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 512
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.01800£0.18
25£0.01600£0.40
50£0.01440£0.72
100£0.01290£1.29
250£0.01116£2.79
500£0.01000£5.00
1,000£0.00891£8.91
5,000£0.00669£33.45
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000£0.00549£82.35
30,000£0.00473£141.90
45,000£0.00467£210.15
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400