
BLM03AX121SZ1D | |
|---|---|
DigiKey Part Number | 490-BLM03AX121SZ1DTR-ND - Tape & Reel (TR) 490-BLM03AX121SZ1DCT-ND - Cut Tape (CT) 490-BLM03AX121SZ1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM03AX121SZ1D |
Description | FERRITE BEAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0201 (0603 Metric) 450mA 230mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM03AX121SZ1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 450mA | |
DC Resistance (DCR) (Max) | 230mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.013" (0.33mm) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Features | Automotive | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02600 | £0.26 |
| 25 | £0.02280 | £0.57 |
| 50 | £0.02040 | £1.02 |
| 100 | £0.01850 | £1.85 |
| 250 | £0.01596 | £3.99 |
| 500 | £0.01424 | £7.12 |
| 1,000 | £0.01267 | £12.67 |
| 5,000 | £0.00944 | £47.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.00769 | £115.35 |
| 30,000 | £0.00711 | £213.30 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

