
BLM02BC100SN1D | |
|---|---|
DigiKey Part Number | 490-BLM02BC100SN1DTR-ND - Tape & Reel (TR) 490-BLM02BC100SN1DCT-ND - Cut Tape (CT) 490-BLM02BC100SN1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM02BC100SN1D |
Description | FERRITE BEAD 10 OHM 01005 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 01005 (0402 Metric) 250mA 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM02BC100SN1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 10 Ohms @ 100 MHz | |
Current Rating (Max) | 250mA | |
DC Resistance (DCR) (Max) | 500mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.009" (0.22mm) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.09300 | £0.93 |
| 25 | £0.08040 | £2.01 |
| 50 | £0.07200 | £3.60 |
| 100 | £0.06450 | £6.45 |
| 250 | £0.05524 | £13.81 |
| 500 | £0.04890 | £24.45 |
| 1,000 | £0.04300 | £43.00 |
| 5,000 | £0.03776 | £188.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | £0.03085 | £617.00 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

