
BLA31AG300SN4D | |
|---|---|
DigiKey Part Number | 490-11011-2-ND - Tape & Reel (TR) 490-11011-1-ND - Cut Tape (CT) 490-11011-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLA31AG300SN4D |
Description | FERRITE BEAD 30 OHM 1206 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms @ 100 MHz 4 Ferrite Bead 1206 (3216 Metric), Array, 8 PC Pad 200mA 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLA31AG300SN4D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 4 | |
Impedance @ Frequency | 30 Ohms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 100mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric), Array, 8 PC Pad | |
Mounting Type | Surface Mount | |
Height (Max) | 0.039" (1.00mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.70000 | £0.70 |
| 10 | £0.48500 | £4.85 |
| 25 | £0.41720 | £10.43 |
| 50 | £0.37060 | £18.53 |
| 100 | £0.32750 | £32.75 |
| 250 | £0.27552 | £68.88 |
| 500 | £0.24716 | £123.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.20192 | £807.68 |
| Unit Price without VAT: | £0.70000 |
|---|---|
| Unit Price with VAT: | £0.84000 |

