Similar

#A921CY-470M=P3 | |
|---|---|
DigiKey Part Number | 490-#A921CY-470M=P3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | #A921CY-470M=P3 |
Description | FIXED IND 47UH 890MA 225 MOHM |
Customer Reference | |
Detailed Description | 47 µH Shielded Wirewound Inductor 890 mA 225mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | #A921CY-470M=P3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 530mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 225mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.248" L x 0.244" W (6.30mm x 6.20mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.33724 | £505.86 |
| Unit Price without VAT: | £0.33724 |
|---|---|
| Unit Price with VAT: | £0.40469 |


