39 µH Shielded Wirewound Inductor 980 mA 180mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

#A921CY-390M=P3

DigiKey Part Number
490-#A921CY-390M=P3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
#A921CY-390M=P3
Description
FIXED IND 39UH 980MA 180 MOHM
Customer Reference
Detailed Description
39 µH Shielded Wirewound Inductor 980 mA 180mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
#A921CY-390M=P3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
580mA
Shielding
Shielded
DC Resistance (DCR)
180mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.248" L x 0.244" W (6.30mm x 6.20mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31/03/2027
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500£0.33724£505.86
Manufacturers Standard Package
Unit Price without VAT:£0.33724
Unit Price with VAT:£0.40469