
1274AS-H-2R2N=P3 | |
|---|---|
DigiKey Part Number | 490-10850-2-ND - Tape & Reel (TR) 490-10850-1-ND - Cut Tape (CT) 490-10850-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1274AS-H-2R2N=P3 |
Description | FIXED IND 2.2UH 8A 9.6 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 8 A 9.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 1274AS-H-2R2N=P3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 12.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 9.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.82000 | £0.82 |
| 10 | £0.67900 | £6.79 |
| 100 | £0.55850 | £55.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.47778 | £238.89 |
| 1,000 | £0.45052 | £450.52 |
| 1,500 | £0.43532 | £652.98 |
| 2,500 | £0.41692 | £1,042.30 |
| 3,500 | £0.40523 | £1,418.30 |
| 5,000 | £0.39321 | £1,966.05 |
| Unit Price without VAT: | £0.82000 |
|---|---|
| Unit Price with VAT: | £0.98400 |

